
EKZN630ELL821MK35S | |
|---|---|
DigiKey Part Number | 565-4096-ND |
Manufacturer | |
Manufacturer Product Number | EKZN630ELL821MK35S |
Description | CAP ALUM 820UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 820 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKZN630ELL821MK35S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.824 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.04 A @ 100 kHz |
Part Status Active | Impedance 22 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 63 V | Height - Seated (Max) 1.437" (36.50mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.33000 | kr.14.33 |
| 10 | kr.9.40900 | kr.94.09 |
| 50 | kr.7.36960 | kr.368.48 |
| 100 | kr.6.72670 | kr.672.67 |
| 500 | kr.5.62080 | kr.2,810.40 |
| 1.000 | kr.5.27260 | kr.5,272.60 |
| 2.500 | kr.4.90118 | kr.12,252.95 |
| 5.000 | kr.4.67499 | kr.23,374.95 |
| Unit Price without VAT: | kr.14.33000 |
|---|---|
| Unit Price with VAT: | kr.17.91250 |

