
EKZE500ELL821MK35S | |
---|---|
DigiKey Part Number | 565-1715-ND |
Manufacturer | |
Manufacturer Product Number | EKZE500ELL821MK35S |
Description | CAP ALUM 820UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 820 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKZE500ELL821MK35S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.776 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.96 A @ 100 kHz | |
Impedance | 19 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.437" (36.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.10.05000 | kr.10.05 |
10 | kr.6.51500 | kr.65.15 |
50 | kr.5.03560 | kr.251.78 |
100 | kr.4.56830 | kr.456.83 |
500 | kr.3.76294 | kr.1,881.47 |
1.000 | kr.3.50950 | kr.3,509.50 |
2.500 | kr.3.23899 | kr.8,097.47 |
5.000 | kr.3.07423 | kr.15,371.15 |
Unit Price without VAT: | kr.10.05000 |
---|---|
Unit Price with VAT: | kr.12.56250 |