Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EST827M050AL6AA | |
|---|---|
DigiKey Part Number | 399-EST827M050AL6AA-ND |
Manufacturer | |
Manufacturer Product Number | EST827M050AL6AA |
Description | CAP ALUM RAD 105C |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 820 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 83mOhm @ 100kHz 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EST827M050AL6AA Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.506 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.51 A @ 100 kHz |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.512" Dia (13.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.457" (37.00mm) |
ESR (Equivalent Series Resistance) 83mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50ZLH820MEFC12.5X35 | Rubycon | 453 | 1189-3017-ND | kr.13.50000 | Parametric Equivalent |
| 50ZLH820MEFCG412.5X35 | Rubycon | 0 | 50ZLH820MEFCG412.5X35-ND | kr.4.22160 | Parametric Equivalent |
| EEU-FR1H821L | Panasonic Industry | 0 | P14465-ND | kr.14.96000 | Parametric Equivalent |
| EEU-FS1J821L | Panasonic Industry | 1.480 | P123410-ND | kr.15.98000 | Parametric Equivalent |
| EKY-500ELL821MK35S | Chemi-Con | 157 | 565-EKY-500ELL821MK35S-ND | kr.14.07000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.5.76338 | kr.11,526.76 |
| Unit Price without VAT: | kr.5.76338 |
|---|---|
| Unit Price with VAT: | kr.7.20423 |










