ESY107M050AG3JA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.81996
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.49738
Datasheet

Parametric Equivalent


KEMET
In Stock: 34.878
Unit Price: kr.3.17000
Datasheet

Parametric Equivalent


KEMET
In Stock: 4.615
Unit Price: kr.2.79000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.61983
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.3.74000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 3.662
Unit Price: kr.3.80000
Datasheet
100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 74mOhm @ 100kHz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESY107M050AG3JA

DigiKey Part Number
399-ESY107M050AG3JATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ESY107M050AG3JA
Description
CAP ALUM 100UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 74mOhm @ 100kHz 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ESY107M050AG3JA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
511 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Ripple Current @ High Frequency
730 mA @ 100 kHz
Part Status
Active
Impedance
74 mOhms
Capacitance
Lead Spacing
0.138" (3.50mm)
Tolerance
±20%
Size / Dimension
0.315" Dia (8.00mm)
Voltage - Rated
50 V
Height - Seated (Max)
0.492" (12.50mm)
ESR (Equivalent Series Resistance)
74mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EST107M050AG3AAKEMET0399-EST107M050AG3AA-NDkr.0.81996Parametric Equivalent
EST107M050AG3JAKEMET0399-EST107M050AG3JATR-NDkr.0.49738Parametric Equivalent
ESW107M050AG3AAKEMET34.878399-6621-NDkr.3.17000Parametric Equivalent
ESY107M050AG3AAKEMET4.615399-6119-NDkr.2.79000Parametric Equivalent
ESY107M050AG3EAKEMET0399-ESY107M050AG3EATB-NDkr.0.61983Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.60634kr.1,819.02
Unit Price without VAT:kr.0.60634
Unit Price with VAT:kr.0.75793