Parametric Equivalent
Parametric Equivalent

EST107M050AG3AA | |
|---|---|
DigiKey Part Number | 399-EST107M050AG3AA-ND |
Manufacturer | |
Manufacturer Product Number | EST107M050AG3AA |
Description | CAP ALUM RAD 105C |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 630mOhm @ 100kHz 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EST107M050AG3AA Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 222 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 555 mA @ 100 kHz |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.492" (12.50mm) |
ESR (Equivalent Series Resistance) 630mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 6000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EST107M050AG3JA | KEMET | 0 | 399-EST107M050AG3JATR-ND | kr.0.49738 | Parametric Equivalent |
| UHE1H101MPD | Nichicon | 8.359 | 493-1605-ND | kr.3.61000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | kr.0.81996 | kr.9,839.52 |
| Unit Price without VAT: | kr.0.81996 |
|---|---|
| Unit Price with VAT: | kr.1.02495 |



