100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-EB1H101S

DigiKey Part Number
P13459-ND
Manufacturer
Manufacturer Product Number
EEU-EB1H101S
Description
CAP ALUM 100UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-EB1H101S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
99 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
128.7 mA @ 100 kHz
Part Status
Active
Lead Spacing
0.138" (3.50mm)
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.492" (12.50mm)
Voltage - Rated
50 V
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEU-EB1H101SBPanasonic Industry16.931P19608CT-NDkr.3.80000Similar
EEU-FM1H101Panasonic Industry31.750P12392-NDkr.3.68000Similar
EEU-FM1H101BPanasonic Industry97P19712CT-NDkr.3.80000Similar
EEU-FM1H101BJPanasonic Industry24.430P19713CT-NDkr.3.80000Similar
EEU-FR1H101Panasonic Industry4.707P14454-NDkr.4.50000Similar
In-Stock: 31
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.3.74000kr.3.74
10kr.2.32000kr.23.20
50kr.1.72440kr.86.22
200kr.1.37800kr.275.60
600kr.1.18062kr.708.37
1.000kr.1.10665kr.1,106.65
2.600kr.0.99258kr.2,580.71
5.000kr.0.92970kr.4,648.50
Manufacturers Standard Package
Unit Price without VAT:kr.3.74000
Unit Price with VAT:kr.4.67500