100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 74mOhm @ 100kHz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESY107M050AG3AA

DigiKey Part Number
399-6119-ND
Manufacturer
Manufacturer Product Number
ESY107M050AG3AA
Description
CAP ALUM 100UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 74mOhm @ 100kHz 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ESY107M050AG3AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
511 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
730 mA @ 100 kHz
Part Status
Active
Impedance
74 mOhms
Capacitance
Lead Spacing
0.138" (3.50mm)
Tolerance
±20%
Size / Dimension
0.315" Dia (8.00mm)
Voltage - Rated
50 V
Height - Seated (Max)
0.492" (12.50mm)
ESR (Equivalent Series Resistance)
74mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEU-FM1H101Panasonic Industry20.306P12392-NDkr.3.68000Direct
UHD1H101MPDNichicon2.535493-14468-NDkr.3.74000Direct
50YXG100MEFC8X11.5Rubycon3241189-50YXG100MEFC8X11.5-NDkr.2.66000Upgrade
50YXH100MEFC8X11.5Rubycon31189-2319-NDkr.3.42000Upgrade
50YXJ100M8X11.5Rubycon1.54150YXJ100M8X11.5-NDkr.2.73000Upgrade
In-Stock: 4.695
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.2.79000kr.2.79
10kr.1.72400kr.17.24
50kr.1.26680kr.63.34
100kr.1.12220kr.112.22
500kr.0.87238kr.436.19
1.000kr.0.79332kr.793.32
2.500kr.0.70889kr.1,772.23
5.000kr.0.65739kr.3,286.95
Manufacturers Standard Package
Unit Price without VAT:kr.2.79000
Unit Price with VAT:kr.3.48750