
ESW337M035AH2AA | |
|---|---|
DigiKey Part Number | 399-6115-ND |
Manufacturer | |
Manufacturer Product Number | ESW337M035AH2AA |
Description | CAP ALUM 330UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 68mOhm @ 100kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESW337M035AH2AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 525 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.05 A @ 100 kHz |
Part Status Active | Impedance 68 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.669" (17.00mm) |
ESR (Equivalent Series Resistance) 68mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35ZLH330MEFC10X12.5 | Rubycon | 50.716 | 1189-1891-ND | kr.4.10000 | Direct |
| 35ZLS330MEFC10X12.5 | Rubycon | 87 | 1189-2596-ND | kr.4.94000 | Direct |
| EEU-FR1V331U | Panasonic Industry | 467 | P124229-ND | kr.6.41000 | Direct |
| EKYB350ELL331MJC5S | Chemi-Con | 1.998 | 565-EKYB350ELL331MJC5S-ND | kr.5.51000 | Direct |
| EKZH350ELL331MJC5S | Chemi-Con | 9.463 | 565-EKZH350ELL331MJC5S-ND | kr.7.24000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.81000 | kr.4.81 |
| 10 | kr.3.02600 | kr.30.26 |
| 50 | kr.2.26780 | kr.113.39 |
| 200 | kr.1.82780 | kr.365.56 |
| 600 | kr.1.57697 | kr.946.18 |
| 1.000 | kr.1.48308 | kr.1,483.08 |
| 2.600 | kr.1.33828 | kr.3,479.53 |
| 5.000 | kr.1.25848 | kr.6,292.40 |
| Unit Price without VAT: | kr.4.81000 |
|---|---|
| Unit Price with VAT: | kr.6.01250 |

