330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKYB350ELL331MJC5S

DigiKey Part Number
565-EKYB350ELL331MJC5S-ND
Manufacturer
Manufacturer Product Number
EKYB350ELL331MJC5S
Description
CAP ALUM 330UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKYB350ELL331MJC5S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
525 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.05 A @ 100 kHz
Part Status
Active
Impedance
64 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
35 V
Height - Seated (Max)
0.551" (14.00mm)
Lifetime @ Temp.
10000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EKZM350ELL331MJC5SChemi-Con1.296565-EKZM350ELL331MJC5S-NDkr.6.67000Parametric Equivalent
EKZM350ETD331MJC5SChemi-Con2.067565-EKZM350ETD331MJC5SCT-NDkr.6.03000Parametric Equivalent
35YXJ330M10X12.5Rubycon56235YXJ330M10X12.5-NDkr.4.36000Parametric Equivalent
35ZLH330MEFC10X12.5Rubycon50.7161189-1891-NDkr.4.10000Parametric Equivalent
35ZLH330MEFCCC10X12.5Rubycon3781189-35ZLH330MEFCCC10X12.5-NDkr.4.10000Parametric Equivalent
In-Stock: 1.998
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.5.51000kr.5.51
10kr.3.46100kr.34.61
50kr.2.61020kr.130.51
100kr.2.33970kr.233.97
500kr.1.87248kr.936.24
2.000kr.1.60289kr.3,205.78
4.000kr.1.50118kr.6,004.72
6.000kr.1.44986kr.8,699.16
Manufacturers Standard Package
Unit Price without VAT:kr.5.51000
Unit Price with VAT:kr.6.88750