
EKZH350ELL331MJC5S | |
|---|---|
DigiKey Part Number | 565-EKZH350ELL331MJC5S-ND |
Manufacturer | |
Manufacturer Product Number | EKZH350ELL331MJC5S |
Description | CAP ALUM 330UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKZH350ELL331MJC5S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 620 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.24 A @ 100 kHz |
Part Status Active | Impedance 45 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.551" (14.00mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.16000 | kr.7.16 |
| 10 | kr.4.58400 | kr.45.84 |
| 50 | kr.3.49340 | kr.174.67 |
| 100 | kr.3.14720 | kr.314.72 |
| 800 | kr.2.41983 | kr.1,935.86 |
| 1.600 | kr.2.25403 | kr.3,606.45 |
| 3.200 | kr.2.11631 | kr.6,772.19 |
| 5.600 | kr.2.02235 | kr.11,325.16 |
| Unit Price without VAT: | kr.7.16000 |
|---|---|
| Unit Price with VAT: | kr.8.95000 |

