
35ZLS330MEFC10X12.5 | |
|---|---|
DigiKey Part Number | 1189-2596-ND |
Manufacturer | |
Manufacturer Product Number | 35ZLS330MEFC10X12.5 |
Description | CAP ALUM 330UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35ZLS330MEFC10X12.5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 682 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.24 A @ 100 kHz |
Part Status Active | Impedance 45 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.551" (14.00mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35YXJ330M10X12.5 | Rubycon | 562 | 35YXJ330M10X12.5-ND | kr.0.58000 | Parametric Equivalent |
| 35ZLH330MEFC10X12.5 | Rubycon | 50.716 | 1189-1891-ND | kr.0.55000 | Parametric Equivalent |
| 35ZLH330MEFCCC10X12.5 | Rubycon | 378 | 1189-35ZLH330MEFCCC10X12.5-ND | kr.0.55000 | Parametric Equivalent |
| 35ZLH330MEFCT810X12.5 | Rubycon | 34.060 | 1189-3752-1-ND | kr.0.53000 | Parametric Equivalent |
| 35ZLJ330M10X12.5 | Rubycon | 209 | 1189-35ZLJ330M10X12.5-ND | kr.0.64000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.94000 | kr.4.94 |
| 10 | kr.3.07700 | kr.30.77 |
| 50 | kr.2.30240 | kr.115.12 |
| 100 | kr.2.05760 | kr.205.76 |
| 500 | kr.1.63558 | kr.817.79 |
| 1.000 | kr.1.50231 | kr.1,502.31 |
| 3.000 | kr.1.33559 | kr.4,006.77 |
| 5.000 | kr.1.27324 | kr.6,366.20 |
| Unit Price without VAT: | kr.4.94000 |
|---|---|
| Unit Price with VAT: | kr.6.17500 |


