Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ESH476M025AC3FA | |
|---|---|
DigiKey Part Number | 399-ESH476M025AC3FATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ESH476M025AC3FA |
Description | CAP ALUM RAD 105C |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESH476M025AC3FA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 90 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 180 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESC476M025AC3AA | KEMET | 0 | 399-ESC476M025AC3AA-ND | kr.0.33727 | Parametric Equivalent |
| ESC476M025AC3DA | KEMET | 0 | 399-ESC476M025AC3DATB-ND | kr.0.27524 | Parametric Equivalent |
| ESH476M025AC3AA | KEMET | 9.127 | 399-6587-ND | kr.1.15000 | Parametric Equivalent |
| ESH476M025AC3DA | KEMET | 0 | 399-ESH476M025AC3DATB-ND | kr.0.22541 | Parametric Equivalent |
| ESH476M035AC3AA | KEMET | 0 | 399-ESH476M035AC3AA-ND | kr.0.28143 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.22257 | kr.4,451.40 |
| Unit Price without VAT: | kr.0.22257 |
|---|---|
| Unit Price with VAT: | kr.0.27821 |















