ESC476M025AC3DA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.33358
Datasheet

Parametric Equivalent


KEMET
In Stock: 9.385
Unit Price: kr.1.14000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.22295
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.22014
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.27835
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.44303
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.30020
Datasheet

Parametric Equivalent


KEMET
In Stock: 23.425
Unit Price: kr.1.71000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 851
Unit Price: kr.1.78000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 1.767
Unit Price: kr.2.03000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.0.39390
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 2.713
Unit Price: kr.1.59000
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 13.710
Unit Price: kr.1.46000
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 24.971
Unit Price: kr.1.65000
Datasheet
47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESC476M025AC3DA

DigiKey Part Number
399-ESC476M025AC3DATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ESC476M025AC3DA
Description
CAP ALUM RAD 105C
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ESC476M025AC3DA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
105 mA @ 120 Hz
Ripple Current @ High Frequency
150 mA @ 100 kHz
Impedance
450 mOhms
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
6.000kr.0.27223kr.1,633.38
Unit Price without VAT:kr.0.27223
Unit Price with VAT:kr.0.34029