Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ESH337M6R3AE3EA | |
|---|---|
DigiKey Part Number | 399-ESH337M6R3AE3EATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ESH337M6R3AE3EA |
Description | CAP ALUM RAD 105C |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESH337M6R3AE3EA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 200 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 300 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESH337M6R3AE3AA | KEMET | 0 | 399-ESH337M6R3AE3AA-ND | kr.0.28404 | Parametric Equivalent |
| EST337M6R3AE3AA | KEMET | 0 | 399-EST337M6R3AE3AA-ND | kr.0.47681 | Parametric Equivalent |
| ESY337M6R3AE3AA | KEMET | 0 | 399-ESY337M6R3AE3AA-ND | kr.0.33986 | Parametric Equivalent |
| 10YXG330MEFC6.3X11 | Rubycon | 0 | 10YXG330MEFC6.3X11-ND | kr.0.45790 | Parametric Equivalent |
| 10YXG330MEFCT16.3X11 | Rubycon | 0 | 10YXG330MEFCT16.3X11-ND | kr.0.45790 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.31589 | kr.1,263.56 |
| Unit Price without VAT: | kr.0.31589 |
|---|---|
| Unit Price with VAT: | kr.0.39486 |












