6.3ZLG330MEFCT16.3X11 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.0.46440
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.0.43060
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.0.60886
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.0.60886
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.0.55459
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.0.45809
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.0.42421
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.0.46440
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.0.46440
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.0.47175
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.0.45809
Datasheet

Parametric Equivalent


Rubycon
In Stock: 1.445
Unit Price: kr.2.44000
Datasheet
330 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6.3ZLG330MEFCT16.3X11

DigiKey Part Number
6.3ZLG330MEFCT16.3X11-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
6.3ZLG330MEFCT16.3X11
Description
CAP ALUM 330UF 20% 6.3V RADIAL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
330 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
6.3ZLG330MEFCT16.3X11 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
418 mA @ 120 Hz
Impedance
65 mOhms
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
3.000kr.0.55579kr.1,667.37
Manufacturers Standard Package
Unit Price without VAT:kr.0.55579
Unit Price with VAT:kr.0.69474