6.3YXF330MEFCT16.3X11 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.0.60886
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.0.55459
Datasheet

Parametric Equivalent


Rubycon
In Stock: 1.862
Unit Price: kr.2.12000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.0.43060
Datasheet

Parametric Equivalent


Rubycon
In Stock: 8.303
Unit Price: kr.1.93000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 4.719
Unit Price: kr.2.31000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.0.60886
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.2.12000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.0.42421
Datasheet

Parametric Equivalent


Rubycon
In Stock: 1.445
Unit Price: kr.2.44000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 1.296
Unit Price: kr.1.35000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 1.937
Unit Price: kr.2.57000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.48358
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: kr.0.28231
Datasheet
330 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6.3YXF330MEFCT16.3X11

DigiKey Part Number
6.3YXF330MEFCT16.3X11-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
6.3YXF330MEFCT16.3X11
Description
CAP ALUM 330UF 20% 6.3V RADIAL
Customer Reference
Detailed Description
330 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
6.3YXF330MEFCT16.3X11 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
4000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
175 mA @ 120 Hz
Ripple Current @ High Frequency
250 mA @ 100 kHz
Impedance
400 mOhms
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
3.000kr.0.47175kr.1,415.25
Manufacturers Standard Package
Unit Price without VAT:kr.0.47175
Unit Price with VAT:kr.0.58969