330 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6.3YXS330MEFC6.3X11

DigiKey Part Number
1189-6.3YXS330MEFC6.3X11-ND
Manufacturer
Manufacturer Product Number
6.3YXS330MEFC6.3X11
Description
CAP ALUM 330UF 20% 6.3V RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
330 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
4000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
187 mA @ 120 Hz
Ripple Current @ High Frequency
340 mA @ 100 kHz
Impedance
220 mOhms
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.444
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.2.51000kr.2.51
10kr.1.55000kr.15.50
50kr.1.13680kr.56.84
100kr.1.00440kr.100.44
500kr.0.77546kr.387.73
2.000kr.0.64278kr.1,285.56
4.000kr.0.59265kr.2,370.60
6.000kr.0.56735kr.3,404.10
Manufacturers Standard Package
Unit Price without VAT:kr.2.51000
Unit Price with VAT:kr.3.13750