ESH226M400AL3AA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 1.997
Unit Price: kr.10.59000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 806
Unit Price: kr.9.51000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 397
Unit Price: kr.16.42000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 114
Unit Price: kr.8.56000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.6.97000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 900
Unit Price: kr.9.19000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 396
Unit Price: kr.13.88000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: kr.4.82892
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 3
Unit Price: kr.8.88000
Datasheet
22 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESH226M400AL3AA

DigiKey Part Number
399-ESH226M400AL3AA-ND
Manufacturer
Manufacturer Product Number
ESH226M400AL3AA
Description
CAP ALUM RAD 105C
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
22 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ESH226M400AL3AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
140 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
224 mA @ 10 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.512" Dia (13.00mm)
Tolerance
±20%
Height - Seated (Max)
0.866" (22.00mm)
Voltage - Rated
400 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
400PX22MEFC12.5X20Rubycon1.9971189-400PX22MEFC12.5X20-NDkr.10.59000Parametric Equivalent
400PX22MEFCG412.5X20Rubycon8061189-3758-1-NDkr.9.51000Parametric Equivalent
500HXW22MEFR12.5X20Rubycon3971189-500HXW22MEFR12.5X20-NDkr.16.42000Parametric Equivalent
860021378013Würth Elektronik114732-8891-1-NDkr.8.56000Parametric Equivalent
REH1218220M400KKYOCERA AVX0478-REH1218220M400KCT-NDkr.6.97000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
4.000kr.1.66160kr.6,646.40
Unit Price without VAT:kr.1.66160
Unit Price with VAT:kr.2.07700