
500HXW22MEFR12.5X20 | |
|---|---|
DigiKey Part Number | 1189-500HXW22MEFR12.5X20-ND |
Manufacturer | |
Manufacturer Product Number | 500HXW22MEFR12.5X20 |
Description | CAP ALUM 22UF 20% 500V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 µF 500 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 500HXW22MEFR12.5X20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 500 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 290 mA @ 120 Hz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.65000 | kr.16.65 |
| 10 | kr.10.98900 | kr.109.89 |
| 50 | kr.8.64580 | kr.432.29 |
| 100 | kr.7.90500 | kr.790.50 |
| 500 | kr.6.63126 | kr.3,315.63 |
| 1.000 | kr.6.23054 | kr.6,230.54 |
| 2.500 | kr.5.80297 | kr.14,507.43 |
| 5.000 | kr.5.54265 | kr.27,713.25 |
| Unit Price without VAT: | kr.16.65000 |
|---|---|
| Unit Price with VAT: | kr.20.81250 |

