
400PX22MEFCG412.5X20 | |
|---|---|
DigiKey Part Number | 1189-3758-1-ND - Cut Tape (CT) 1189-3758-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 400PX22MEFCG412.5X20 |
Description | CAP ALUM 22UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 22 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 400PX22MEFCG412.5X20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 140 mA @ 120 Hz | |
Ripple Current @ High Frequency | 210 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.94000 | kr.8.94 |
| 10 | kr.5.74200 | kr.57.42 |
| 50 | kr.4.41360 | kr.220.68 |
| 100 | kr.3.99430 | kr.399.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.42758 | kr.1,713.79 |
| 1.000 | kr.3.18928 | kr.3,189.28 |
| 1.500 | kr.3.06904 | kr.4,603.56 |
| 2.500 | kr.2.93499 | kr.7,337.48 |
| 3.500 | kr.2.85619 | kr.9,996.66 |
| 5.000 | kr.2.78006 | kr.13,900.30 |
| Unit Price without VAT: | kr.8.94000 |
|---|---|
| Unit Price with VAT: | kr.11.17500 |

