
VJ2W220MNN1220A4E | |
|---|---|
DigiKey Part Number | 4191-VJ2W220MNN1220A4E-ND |
Manufacturer | |
Manufacturer Product Number | VJ2W220MNN1220A4E |
Description | CAP ALUM 22UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 200 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 300 mA @ 100 kHz |
Part Status Active | Impedance 6.2 Ohms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 450 V | Height - Seated (Max) 0.846" (21.50mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.88000 | kr.8.88 |
| 10 | kr.5.69300 | kr.56.93 |
| 50 | kr.4.37080 | kr.218.54 |
| 200 | kr.3.60525 | kr.721.05 |
| 600 | kr.3.17010 | kr.1,902.06 |
| 1.000 | kr.3.00732 | kr.3,007.32 |
| 2.600 | kr.2.75646 | kr.7,166.80 |
| 5.000 | kr.2.61827 | kr.13,091.35 |
| Unit Price without VAT: | kr.8.88000 |
|---|---|
| Unit Price with VAT: | kr.11.10000 |

