Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct

ESH226M035AC3AA | |
|---|---|
DigiKey Part Number | 399-6563-ND |
Manufacturer | |
Manufacturer Product Number | ESH226M035AC3AA |
Description | CAP ALUM 22UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESH226M035AC3AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 65 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 130 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESC226M035AC3AA | KEMET | 46.690 | 399-18262-ND | kr.1.84000 | Parametric Equivalent |
| ESC226M035AC3DA | KEMET | 0 | 399-ESC226M035AC3DATB-ND | kr.0.31919 | Parametric Equivalent |
| ESC226M035AC3EA | KEMET | 0 | 399-ESC226M035AC3EATB-ND | kr.0.31432 | Parametric Equivalent |
| ESC226M050AC3AA | KEMET | 0 | 399-ESC226M050AC3AA-ND | kr.0.32369 | Parametric Equivalent |
| ESC226M050AC3FA | KEMET | 0 | 399-ESC226M050AC3FATB-ND | kr.0.33358 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.20000 | kr.1.20 |
| 10 | kr.0.71600 | kr.7.16 |
| 50 | kr.0.51360 | kr.25.68 |
| 100 | kr.0.44950 | kr.44.95 |
| 500 | kr.0.33742 | kr.168.71 |
| 1.000 | kr.0.30185 | kr.301.85 |
| 2.500 | kr.0.26377 | kr.659.42 |
| 5.000 | kr.0.24051 | kr.1,202.55 |
| Unit Price without VAT: | kr.1.20000 |
|---|---|
| Unit Price with VAT: | kr.1.50000 |















