Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ESH106M400AH4AA | |
|---|---|
DigiKey Part Number | 399-ESH106M400AH4AA-ND |
Manufacturer | |
Manufacturer Product Number | ESH106M400AH4AA |
Description | CAP ALUM RAD 105C |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESH106M400AH4AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 75 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 120 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESH106M400AH4KA | KEMET | 0 | 399-ESH106M400AH4KATR-ND | kr.1.44642 | Parametric Equivalent |
| ESH106M450AH4AA | KEMET | 3.151 | 399-15671-ND | kr.4.44000 | Parametric Equivalent |
| ESH106M450AH4EA | KEMET | 0 | 399-ESH106M450AH4EATB-ND | kr.1.23760 | Parametric Equivalent |
| ESH106M450AH4KA | KEMET | 0 | 399-ESH106M450AH4KATR-ND | kr.1.12387 | Parametric Equivalent |
| 106CKE400M | CORNELL DUBILIER KNOWLES | 32.933 | 1572-1283-ND | kr.6.72000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.800 | kr.1.40238 | kr.6,731.42 |
| Unit Price without VAT: | kr.1.40238 |
|---|---|
| Unit Price with VAT: | kr.1.75298 |












