
ECA-2GHG100 | |
|---|---|
DigiKey Part Number | P19455-ND |
Manufacturer | |
Manufacturer Product Number | ECA-2GHG100 |
Description | CAP ALUM 10UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-2GHG100 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 80 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 120 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.34000 | kr.6.34 |
| 10 | kr.4.00700 | kr.40.07 |
| 50 | kr.3.03820 | kr.151.91 |
| 200 | kr.2.47575 | kr.495.15 |
| 600 | kr.2.15570 | kr.1,293.42 |
| 1.000 | kr.2.03596 | kr.2,035.96 |
| 2.600 | kr.1.85143 | kr.4,813.72 |
| 5.000 | kr.1.74971 | kr.8,748.55 |
| Unit Price without VAT: | kr.6.34000 |
|---|---|
| Unit Price with VAT: | kr.7.92500 |

