Direct
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

450PX10MEFCT810X20 | |
|---|---|
DigiKey Part Number | 450PX10MEFCT810X20-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 450PX10MEFCT810X20 |
Description | CAP ALUM 10UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 10 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 450PX10MEFCT810X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 37 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 55.5 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450BXC10MEFCT810X20 | Rubycon | 5.940 | 1189-4199-1-ND | kr.6.09000 | Direct |
| 450PX10MEFC10X20 | Rubycon | 244 | 1189-1751-ND | kr.7.44000 | Parametric Equivalent |
| 450PX10MEFCRK10X20 | Rubycon | 980 | 1189-450PX10MEFCRK10X20-ND | kr.7.18000 | Parametric Equivalent |
| UCY2W100MPD1TD | Nichicon | 426 | 493-13334-1-ND | kr.7.76000 | Direct |
| ULD2W100MPD1TD | Nichicon | 452 | 493-13890-1-ND | kr.9.49000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.03075 | kr.2,030.75 |
| Unit Price without VAT: | kr.2.03075 |
|---|---|
| Unit Price with VAT: | kr.2.53844 |













