ESE475M100AC3AA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.35678
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.28658
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.18108
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.28454
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.23444
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.0.37600
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.1.59000
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 14.642
Unit Price: kr.1.65000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 961
Unit Price: kr.1.33000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 191
Unit Price: kr.1.97000
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 521
Unit Price: kr.0.76000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 188
Unit Price: kr.2.60000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 3.115
Unit Price: kr.2.54000
Datasheet
4.7 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESE475M100AC3AA

DigiKey Part Number
399-ESE475M100AC3AA-ND
Manufacturer
Manufacturer Product Number
ESE475M100AC3AA
Description
CAP ALUM RAD 105C
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4.7 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ESE475M100AC3AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
37 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
53.65 mA @ 10 kHz
Part Status
Active
Lead Spacing
0.079" (2.00mm)
Capacitance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.492" (12.50mm)
Voltage - Rated
100 V
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ESC475M100AC3AAKEMET0399-ESC475M100AC3AA-NDkr.0.35678Parametric Equivalent
ESC475M100AC3DAKEMET0399-ESC475M100AC3DATB-NDkr.0.28658Parametric Equivalent
ESH475M100AC3AAKEMET0399-ESH475M100AC3AA-NDkr.0.18108Parametric Equivalent
ESH475M100AC3EAKEMET0399-ESH475M100AC3EATB-NDkr.0.28454Parametric Equivalent
ESH475M100AC3FAKEMET0399-ESH475M100AC3FATB-NDkr.0.23444Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10.000kr.0.20398kr.2,039.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.20398
Unit Price with VAT:kr.0.25498