4.7 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMG101ETD4R7ME11D

DigiKey Part Number
565-EKMG101ETD4R7ME11DCT-ND - Cut Tape (CT)
565-EKMG101ETD4R7ME11DTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EKMG101ETD4R7ME11D
Description
CAP ALUM 4.7UF 20% 100V RADIAL
Customer Reference
Detailed Description
4.7 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
32 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
80 mA @ 100 kHz
Part Status
Obsolete
Lead Spacing
0.079" (2.00mm)
Capacitance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.492" (12.50mm)
Voltage - Rated
100 V
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EKMG101EC34R7ME11DChemi-Con288565-EKMG101EC34R7ME11D-NDkr.2.47000Parametric Equivalent
100PX4.7MEFC5X11Rubycon0100PX4.7MEFC5X11-NDkr.0.37600Parametric Equivalent
100PX4R7MEFC5X11Rubycon01189-1005-NDkr.1.59000Parametric Equivalent
860080872002Würth Elektronik1.245732-860080872002CT-NDkr.1.33000Parametric Equivalent
ECA-2AHG4R7Panasonic Industry252P5592-NDkr.1.97000Parametric Equivalent
In-Stock: 3.155
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.54000kr.2.54
10kr.1.57200kr.15.72
50kr.1.15260kr.57.63
100kr.1.01880kr.101.88
500kr.0.78908kr.394.54
1.000kr.0.71636kr.716.36
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.0.60170kr.1,203.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.54000
Unit Price with VAT:kr.3.17500