ESC475M100AC3DA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.35678
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.18108
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.28454
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.23444
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 14.672
Unit Price: kr.1.65000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 1.245
Unit Price: kr.1.33000
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 521
Unit Price: kr.0.76000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.35881
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 1.539
Unit Price: kr.1.33000
Datasheet
4.7 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESC475M100AC3DA

DigiKey Part Number
399-ESC475M100AC3DATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ESC475M100AC3DA
Description
CAP ALUM RAD 105C
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
4.7 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ESC475M100AC3DA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
48 mA @ 120 Hz
Packaging
Tape & Box (TB)
Ripple Current @ High Frequency
120 mA @ 100 kHz
Part Status
Active
Impedance
2 Ohms
Capacitance
Lead Spacing
0.079" (2.00mm)
Tolerance
±20%
Size / Dimension
0.197" Dia (5.00mm)
Voltage - Rated
100 V
Height - Seated (Max)
0.492" (12.50mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ESC475M100AC3AAKEMET0399-ESC475M100AC3AA-NDkr.0.35678Parametric Equivalent
ESH475M100AC3AAKEMET0399-ESH475M100AC3AA-NDkr.0.18108Parametric Equivalent
ESH475M100AC3EAKEMET0399-ESH475M100AC3EATB-NDkr.0.28454Parametric Equivalent
ESH475M100AC3FAKEMET0399-ESH475M100AC3FATB-NDkr.0.23444Parametric Equivalent
475CKE100MCORNELL DUBILIER KNOWLES14.6721572-1463-NDkr.1.65000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
6.000kr.0.28658kr.1,719.48
Unit Price without VAT:kr.0.28658
Unit Price with VAT:kr.0.35823