
ED2A4R7MP20511U | |
|---|---|
DigiKey Part Number | 4191-ED2A4R7MP20511UCT-ND - Cut Tape (CT) 4191-ED2A4R7MP20511UTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ED2A4R7MP20511U |
Description | CAP ALUM 4.7UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 40 mA @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 2.1 Ohms |
Part Status Active | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 475CKE100M | CORNELL DUBILIER KNOWLES | 14.672 | 1572-1463-ND | kr.1.65000 | Parametric Equivalent |
| 860080872002 | Würth Elektronik | 1.245 | 732-860080872002CT-ND | kr.1.33000 | Parametric Equivalent |
| REA05114R7M100K | KYOCERA AVX | 1.539 | 478-REA05114R7M100KCT-ND | kr.1.33000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.76000 | kr.0.76 |
| 10 | kr.0.45600 | kr.4.56 |
| 50 | kr.0.32460 | kr.16.23 |
| 100 | kr.0.28280 | kr.28.28 |
| 500 | kr.0.20872 | kr.104.36 |
| 1.000 | kr.0.18525 | kr.185.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.16567 | kr.331.34 |
| 4.000 | kr.0.14937 | kr.597.48 |
| 6.000 | kr.0.14112 | kr.846.72 |
| 10.000 | kr.0.13191 | kr.1,319.10 |
| 14.000 | kr.0.12650 | kr.1,771.00 |
| 20.000 | kr.0.12126 | kr.2,425.20 |
| Unit Price without VAT: | kr.0.76000 |
|---|---|
| Unit Price with VAT: | kr.0.95000 |

