Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ESE108M025AH4AA | |
|---|---|
DigiKey Part Number | 399-ESE108M025AH4AA-ND |
Manufacturer | |
Manufacturer Product Number | ESE108M025AH4AA |
Description | CAP ALUM RAD 105C |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 mF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESE108M025AH4AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 680 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 782 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESE108M025AH4EA | KEMET | 0 | 399-ESE108M025AH4EATB-ND | kr.1.20886 | Parametric Equivalent |
| UVZ1E102MPD1AA | Nichicon | 0 | UVZ1E102MPD1AA-ND | kr.1.30846 | Parametric Equivalent |
| UVZ1E102MPD1AL | Nichicon | 0 | UVZ1E102MPD1AL-ND | kr.1.18875 | Parametric Equivalent |
| UVZ1E102MPD1CA | Nichicon | 0 | UVZ1E102MPD1CA-ND | kr.1.18871 | Parametric Equivalent |
| UVZ1E102MPD1CM | Nichicon | 29 | UVZ1E102MPD1CM-ND | kr.4.44000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.800 | kr.1.09341 | kr.5,248.37 |
| Unit Price without VAT: | kr.1.09341 |
|---|---|
| Unit Price with VAT: | kr.1.36676 |




