Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UVZ1E102MPD1AL | |
|---|---|
DigiKey Part Number | UVZ1E102MPD1AL-ND |
Manufacturer | |
Manufacturer Product Number | UVZ1E102MPD1AL |
Description | CAP ALUM 25V POLAR |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 mF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 680 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 782 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVZ1E102MPD1AA | Nichicon | 0 | UVZ1E102MPD1AA-ND | kr.1.30846 | Parametric Equivalent |
| UVZ1E102MPD1CA | Nichicon | 0 | UVZ1E102MPD1CA-ND | kr.1.18871 | Parametric Equivalent |
| UVZ1E102MPD1CM | Nichicon | 29 | UVZ1E102MPD1CM-ND | kr.4.44000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.18875 | kr.1,188.75 |
| Unit Price without VAT: | kr.1.18875 |
|---|---|
| Unit Price with VAT: | kr.1.48594 |


