UVZ1E102MPD1AA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: kr.1.18875

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: kr.1.18871

Parametric Equivalent


Nichicon
In Stock: 29
Unit Price: kr.4.44000
Datasheet
Image for UVZ1E102MPD1AA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UVZ1E102MPD1AA

DigiKey Part Number
UVZ1E102MPD1AA-ND
Manufacturer
Manufacturer Product Number
UVZ1E102MPD1AA
Description
CAP ALUM 25V POLAR
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1 mF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
680 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
782 mA @ 10 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.866" (22.00mm)
Voltage - Rated
25 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UVZ1E102MPD1ALNichicon0UVZ1E102MPD1AL-NDkr.1.18875Parametric Equivalent
UVZ1E102MPD1CANichicon0UVZ1E102MPD1CA-NDkr.1.18871Parametric Equivalent
UVZ1E102MPD1CMNichicon29UVZ1E102MPD1CM-NDkr.4.44000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.600kr.1.30846kr.2,093.54
Manufacturers Standard Package
Unit Price without VAT:kr.1.30846
Unit Price with VAT:kr.1.63558