Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ESE105M063AC3DA | |
|---|---|
DigiKey Part Number | 399-ESE105M063AC3DATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ESE105M063AC3DA |
Description | CAP ALUM RAD 105C |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESE105M063AC3DA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 13 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 18.85 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESE105M063AC3AA | KEMET | 0 | 399-ESE105M063AC3AA-ND | kr.0.19080 | Parametric Equivalent |
| ESE105M063AC3FA | KEMET | 0 | 399-ESE105M063AC3FATB-ND | kr.0.19596 | Parametric Equivalent |
| ESE105M100AC3AA | KEMET | 0 | 399-ESE105M100AC3AA-ND | kr.0.20881 | Parametric Equivalent |
| ESE105M100AC3DA | KEMET | 0 | 399-ESE105M100AC3DATB-ND | kr.0.19908 | Parametric Equivalent |
| ESE105M100AC3EA | KEMET | 18.755 | 399-ESE105M100AC3EACT-ND | kr.1.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.19471 | kr.3,894.20 |
| Unit Price without VAT: | kr.0.19471 |
|---|---|
| Unit Price with VAT: | kr.0.24339 |












