ESH105M100AC3KA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 13.150
Unit Price: kr.1.28000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.24908
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.22446
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 69.038
Unit Price: kr.1.41000
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: kr.0.20683
Datasheet
1 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESH105M100AC3KA

DigiKey Part Number
399-ESH105M100AC3KATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ESH105M100AC3KA
Description
CAP ALUM RAD 105C
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ESH105M100AC3KA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
15 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Ripple Current @ High Frequency
30 mA @ 10 kHz
Part Status
Active
Lead Spacing
0.079" (2.00mm)
Capacitance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.492" (12.50mm)
Voltage - Rated
100 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ESH105M100AC3AAKEMET13.150399-15664-NDkr.1.28000Parametric Equivalent
ESH105M100AC3DAKEMET0399-ESH105M100AC3DATB-NDkr.0.24908Parametric Equivalent
ESH105M100AC3EAKEMET0399-ESH105M100AC3EATB-NDkr.0.22446Parametric Equivalent
105CKE100MCORNELL DUBILIER KNOWLES69.038105CKE100M-NDkr.1.41000Parametric Equivalent
105KXM100MCORNELL DUBILIER KNOWLES0105KXM100M-NDkr.0.20683Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.200kr.0.29996kr.1,559.79
Unit Price without VAT:kr.0.29996
Unit Price with VAT:kr.0.37495