Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ESE105M100AC3AA | |
|---|---|
DigiKey Part Number | 399-ESE105M100AC3AA-ND |
Manufacturer | |
Manufacturer Product Number | ESE105M100AC3AA |
Description | CAP ALUM RAD 105C |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESE105M100AC3AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 15 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 21.75 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESE105M100AC3DA | KEMET | 0 | 399-ESE105M100AC3DATB-ND | kr.0.20127 | Parametric Equivalent |
| ESE105M100AC3EA | KEMET | 15.435 | 399-ESE105M100AC3EACT-ND | kr.1.09000 | Parametric Equivalent |
| ESE105M100AC3FA | KEMET | 0 | 399-ESE105M100AC3FATB-ND | kr.0.18146 | Parametric Equivalent |
| ESH105M100AC3AA | KEMET | 13.150 | 399-15664-ND | kr.1.28000 | Parametric Equivalent |
| ESH105M100AC3DA | KEMET | 0 | 399-ESH105M100AC3DATB-ND | kr.0.24908 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40.000 | kr.0.21112 | kr.8,444.80 |
| Unit Price without VAT: | kr.0.21112 |
|---|---|
| Unit Price with VAT: | kr.0.26390 |











