ESC337M050AH4AA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.70491
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.46990
Datasheet

Parametric Equivalent


KEMET
In Stock: 3.156
Unit Price: kr.7.04000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 806
Unit Price: kr.6.02000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.1.37817
Datasheet

Parametric Equivalent


TDK
In Stock: 4.400
Unit Price: kr.7.29000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.71284
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.66174
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 4.631
Unit Price: kr.5.33000
Datasheet

Parametric Equivalent


Surge
In Stock: 396
Unit Price: kr.3.80000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 4.499
Unit Price: kr.6.91000
Datasheet
330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESC337M050AH4AA

DigiKey Part Number
399-ESC337M050AH4AA-ND
Manufacturer
Manufacturer Product Number
ESC337M050AH4AA
Description
CAP ALUM RAD 105C
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ESC337M050AH4AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
910 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.3 A @ 100 kHz
Part Status
Active
Impedance
72 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
50 V
Height - Seated (Max)
0.866" (22.00mm)
Lifetime @ Temp.
3000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ESC337M050AH4EAKEMET0399-ESC337M050AH4EATB-NDkr.1.70491Parametric Equivalent
EST337M050AH4AAKEMET0399-EST337M050AH4AA-NDkr.2.46990Parametric Equivalent
ESW337M050AH4EAKEMET3.156399-6661-1-NDkr.7.04000Parametric Equivalent
50YXS330MEFC10X20Rubycon8061189-50YXS330MEFC10X20-NDkr.6.02000Parametric Equivalent
B41856C6337M000TDK0B41856C6337M000-NDkr.1.37817Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
4.800kr.1.52230kr.7,307.04
Unit Price without VAT:kr.1.52230
Unit Price with VAT:kr.1.90288