Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

REA1020331M050B | |
|---|---|
DigiKey Part Number | 478-REA1020331M050B-ND |
Manufacturer | |
Manufacturer Product Number | REA1020331M050B |
Description | CAP ALUM 50V POLAR |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 490 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 686 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 4000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| REA1020331M050K | KYOCERA AVX | 0 | 478-REA1020331M050KCT-ND | kr.2.66174 | Parametric Equivalent |
| REF1020331M063K | KYOCERA AVX | 4.631 | 478-REF1020331M063KCT-ND | kr.5.33000 | Parametric Equivalent |
| 50YXS330MEFC10X20 | Rubycon | 806 | 1189-50YXS330MEFC10X20-ND | kr.6.02000 | Parametric Equivalent |
| B41858C6337M000 | TDK | 4.400 | 495-B41858C6337M000-ND | kr.7.29000 | Parametric Equivalent |
| EKYA500ELL331MJ20S | Chemi-Con | 1.738 | 565-EKYA500ELL331MJ20S-ND | kr.5.83000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.600 | kr.1.71284 | kr.6,166.22 |
| Unit Price without VAT: | kr.1.71284 |
|---|---|
| Unit Price with VAT: | kr.2.14105 |









