Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ELH826M400AQ1AA | |
|---|---|
DigiKey Part Number | 399-ELH826M400AQ1AA-ND |
Manufacturer | |
Manufacturer Product Number | ELH826M400AQ1AA |
Description | CAP ALUM SNAP-IN 85C |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 82 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ELH826M400AQ1AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 800 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.16 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 380LX820M400H012 | Cornell Dubilier Knowles | 0 | 338-3746-ND | kr.12.23920 | Parametric Equivalent |
| 380LX820M420H012 | Cornell Dubilier Knowles | 0 | 380LX820M420H012-ND | kr.11.42673 | Parametric Equivalent |
| 380LX820M450H012 | Cornell Dubilier Knowles | 0 | 380LX820M450H012-ND | kr.14.17821 | Parametric Equivalent |
| 420USC82MEFC22X25 | Rubycon | 0 | 420USC82MEFC22X25-ND | kr.12.27710 | Parametric Equivalent |
| 450USC82MEFC22X25 | Rubycon | 0 | 450USC82MEFC22X25-ND | kr.40.67710 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | kr.8.13010 | kr.9,756.12 |
| Unit Price without VAT: | kr.8.13010 |
|---|---|
| Unit Price with VAT: | kr.10.16263 |









