Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

SLPX820M400A1P3 | |
|---|---|
DigiKey Part Number | SLPX820M400A1P3-ND |
Manufacturer | |
Manufacturer Product Number | SLPX820M400A1P3 |
Description | CAP ALUM 82UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 82 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2.43Ohm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 840 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.23 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 1.063" (27.00mm) |
ESR (Equivalent Series Resistance) 2.43Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SLP820M400A1P3 | Cornell Dubilier Knowles | 0 | SLP820M400A1P3-ND | kr.11.01945 | Upgrade |
| SLP820M420A1P3 | Cornell Dubilier Knowles | 0 | SLP820M420A1P3-ND | kr.12.15807 | Upgrade |
| 380LX820M400H012 | Cornell Dubilier Knowles | 0 | 338-3746-ND | kr.12.23920 | Parametric Equivalent |
| 380LX820M420H012 | Cornell Dubilier Knowles | 0 | 380LX820M420H012-ND | kr.11.42673 | Parametric Equivalent |
| 380LX820M450H012 | Cornell Dubilier Knowles | 0 | 380LX820M450H012-ND | kr.14.17821 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.9.05229 | kr.27,156.87 |
| Unit Price without VAT: | kr.9.05229 |
|---|---|
| Unit Price with VAT: | kr.11.31536 |











