
ESMQ451VSN820MP25S | |
|---|---|
DigiKey Part Number | 565-ESMQ451VSN820MP25S-ND |
Manufacturer | |
Manufacturer Product Number | ESMQ451VSN820MP25S |
Description | CAP ALUM 82UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 82 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ESMQ451VSN820MP25S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 830 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.187 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.984" (25.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.36.96000 | kr.36.96 |
| 10 | kr.25.60100 | kr.256.01 |
| 50 | kr.20.89160 | kr.1,044.58 |
| 200 | kr.18.17710 | kr.3,635.42 |
| 600 | kr.16.63732 | kr.9,982.39 |
| 1.000 | kr.16.06195 | kr.16,061.95 |
| 2.600 | kr.15.17655 | kr.39,459.03 |
| Unit Price without VAT: | kr.36.96000 |
|---|---|
| Unit Price with VAT: | kr.46.20000 |

