Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ELH157M400AQ3AA | |
|---|---|
DigiKey Part Number | 399-ELH157M400AQ3AA-ND |
Manufacturer | |
Manufacturer Product Number | ELH157M400AQ3AA |
Description | CAP ALUM SNAP-IN 85C |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 150 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ELH157M400AQ3AA Models |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.394" (10.00mm) |
Part Status Active | Size / Dimension 0.866" Dia (22.00mm) |
Capacitance | Height - Seated (Max) 1.457" (37.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 400 V | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 380LQ151M450H032 | Cornell Dubilier Knowles | 0 | 380LQ151M450H032-ND | kr.19.05677 | Parametric Equivalent |
| 380LX151M400H032 | Cornell Dubilier Knowles | 0 | 338-3653-ND | kr.15.46356 | Parametric Equivalent |
| 380LX151M450H032 | Cornell Dubilier Knowles | 0 | 338-3654-ND | kr.18.73552 | Parametric Equivalent |
| 400USC150MEFC22X35 | Rubycon | 0 | 1189-400USC150MEFC22X35-ND | kr.12.27710 | Parametric Equivalent |
| 400USC150MEFCSN22X35 | Rubycon | 0 | 1189-400USC150MEFCSN22X35-ND | kr.13.29910 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | kr.9.74939 | kr.11,699.27 |
| Unit Price without VAT: | kr.9.74939 |
|---|---|
| Unit Price with VAT: | kr.12.18674 |










