150 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

450USG150MEFCSN22X35

DigiKey Part Number
1189-2893-ND
Manufacturer
Manufacturer Product Number
450USG150MEFCSN22X35
Description
CAP ALUM 150UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
150 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
450USG150MEFCSN22X35 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.29 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.806 A @ 10 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
0.866" Dia (22.00mm)
Tolerance
±20%
Height - Seated (Max)
1.457" (37.00mm)
Voltage - Rated
450 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 85°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
450VXH150MEFCSN22X35Rubycon2751189-2029-NDkr.32.52000Upgrade
ELHS451VSN151MP35SChemi-Con391565-ELHS451VSN151MP35S-NDkr.60.48000Upgrade
In-Stock: 24
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.34.68000kr.34.68
10kr.23.85100kr.238.51
50kr.19.37760kr.968.88
200kr.16.79370kr.3,358.74
600kr.15.32863kr.9,197.18
1.000kr.14.78120kr.14,781.20
2.600kr.13.93852kr.36,240.15
Manufacturers Standard Package
Unit Price without VAT:kr.34.68000
Unit Price with VAT:kr.43.35000