Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL209357151E3 | |
|---|---|
DigiKey Part Number | MAL209357151E3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL209357151E3 |
Description | CAP ALUM 150UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.01Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Box (TB) | Ripple Current @ Low Frequency 1.17 A @ 120 Hz |
Part Status Active | Impedance 760 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 1.457" (37.00mm) |
ESR (Equivalent Series Resistance) 1.01Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 380LQ151M450H032 | Cornell Dubilier Knowles | 0 | 380LQ151M450H032-ND | kr.19.05677 | Parametric Equivalent |
| 380LX151M450H032 | Cornell Dubilier Knowles | 0 | 338-3654-ND | kr.18.73552 | Parametric Equivalent |
| 450USG150MEFCSN22X35 | Rubycon | 24 | 1189-2893-ND | kr.34.68000 | Parametric Equivalent |
| ESMQ451VSN151MP35S | Chemi-Con | 0 | 565-3720-ND | kr.48.94000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.26.38961 | kr.21,111.69 |
| Unit Price without VAT: | kr.26.38961 |
|---|---|
| Unit Price with VAT: | kr.32.98701 |




