Upgrade
Parametric Equivalent
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

EEV476M6R3S9DAA | |
|---|---|
DigiKey Part Number | EEV476M6R3S9DAA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EEV476M6R3S9DAA |
Description | CAP ALUM 47UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV476M6R3S9DAA Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 112 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 160 mA @ 100 kHz |
Part Status Active | Impedance 1 Ohms |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.222" (5.65mm) |
Voltage - Rated 6.3 V | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEV476M016S9DAA | KEMET | 0 | EEV476M016S9DAA-ND | kr.0.46264 | Upgrade |
| EXV476M6R3S9DAA | KEMET | 0 | EXV476M6R3S9DAA-ND | kr.0.45041 | Parametric Equivalent |
| 6.3TZV47M5X6.1 | Rubycon | 1.000 | 1189-1673-1-ND | kr.2.60000 | Direct |
| AFK476M06C12T-F | Cornell Dubilier Knowles | 0 | AFK476M06C12T-F-ND | kr.2.33337 | Direct |
| EEE-FK0J470R | Panasonic Industry | 41.120 | PCE3769CT-ND | kr.3.11000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.45216 | kr.9,043.20 |
| Unit Price without VAT: | kr.0.45216 |
|---|---|
| Unit Price with VAT: | kr.0.56520 |









