6.3TZV47M5X6.1 is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.0.94650
Datasheet

Upgrade


Rubycon
In Stock: 18.625
Unit Price: kr.2.88000
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.2.27254
Datasheet

Direct


Panasonic Industry
In Stock: 8.475
Unit Price: kr.3.72000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: kr.0.45716
Datasheet

Direct


Nichicon
In Stock: 603
Unit Price: kr.3.08000
Datasheet

Direct


Nichicon
In Stock: 23.321
Unit Price: kr.2.82000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.2.09806
Datasheet

Upgrade


Panasonic Industry
In Stock: 4.500
Unit Price: kr.2.88000
Datasheet

Upgrade


Panasonic Industry
In Stock: 6.067
Unit Price: kr.3.40000
Datasheet

Upgrade


Panasonic Industry
In Stock: 1.795
Unit Price: kr.3.85000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.46774
Datasheet

Upgrade


Chemi-Con
In Stock: 7.945
Unit Price: kr.4.29000
Datasheet

Upgrade


Chemi-Con
In Stock: 9.181
Unit Price: kr.4.04000
Datasheet
47 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6.3TZV47M5X6.1

DigiKey Part Number
1189-1673-2-ND - Tape & Reel (TR)
1189-1673-1-ND - Cut Tape (CT)
1189-1673-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
6.3TZV47M5X6.1
Description
CAP ALUM 47UF 20% 6.3V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
47 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
6.3TZV47M5X6.1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
54.4 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
170 mA @ 100 kHz
Part Status
Active
Impedance
700 mOhms
Capacitance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.240" (6.10mm)
Voltage - Rated
6.3 V
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
16JZV47M5X6.1Rubycon016JZV47M5X6.1-NDkr.0.94650Upgrade
16TZV47M5X6.1Rubycon18.6251189-1544-1-NDkr.2.88000Upgrade
AFK476M06C12T-FCornell Dubilier Knowles0AFK476M06C12T-F-NDkr.2.27254Direct
EEE-FP0J470ARPanasonic Industry8.475PCE4511CT-NDkr.3.72000Direct
EEV476M6R3S9DAAKEMET0EEV476M6R3S9DAA-NDkr.0.45716Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.63000kr.2.63
10kr.1.59600kr.15.96
50kr.1.16920kr.58.46
100kr.1.03270kr.103.27
500kr.0.79842kr.399.21
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.0.72433kr.724.33
2.000kr.0.66264kr.1,325.28
3.000kr.0.63147kr.1,894.41
5.000kr.0.59671kr.2,983.55
7.000kr.0.57627kr.4,033.89
10.000kr.0.55652kr.5,565.20
Manufacturers Standard Package
Unit Price without VAT:kr.2.63000
Unit Price with VAT:kr.3.28750