MZJ Series 5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMZJ160ARA470ME61G

DigiKey Part Number
565-EMZJ160ARA470ME61GTR-ND - Tape & Reel (TR)
565-EMZJ160ARA470ME61GCT-ND - Cut Tape (CT)
565-EMZJ160ARA470ME61GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMZJ160ARA470ME61G
Description
CAP ALUM 47UF 20% 16V SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 360mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
360mOhm @ 100kHz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
96 mA @ 120 Hz
Ripple Current @ High Frequency
240 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.240" (6.10mm)
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.355
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.20000kr.3.20
10kr.1.97800kr.19.78
50kr.1.46300kr.73.15
100kr.1.29920kr.129.92
500kr.1.01696kr.508.48
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.0.92781kr.927.81
2.000kr.0.85360kr.1,707.20
3.000kr.0.81617kr.2,448.51
5.000kr.0.77441kr.3,872.05
7.000kr.0.74986kr.5,249.02
10.000kr.0.72614kr.7,261.40
12.000kr.0.71486kr.8,578.32
24.000kr.0.67668kr.16,240.32
25.000kr.0.67464kr.16,866.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.20000
Unit Price with VAT:kr.4.00000