
EEV227M050A9PAA | |
|---|---|
DigiKey Part Number | 399-6710-2-ND - Tape & Reel (TR) 399-6710-1-ND - Cut Tape (CT) 399-6710-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEV227M050A9PAA |
Description | CAP ALUM 220UF 20% 50V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV227M050A9PAA Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 350 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 500 mA @ 100 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Impedance 300 mOhms |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMVE500ARA221MJA0G | Chemi-Con | 2.193 | 565-EMVE500ARA221MJA0GCT-ND | kr.8.24000 | Direct |
| AFK227M50G24T-F | Cornell Dubilier Knowles | 9.717 | 338-2174-1-ND | kr.14.14000 | Upgrade |
| AHA227M50G24T-F | Cornell Dubilier Knowles | 490 | 338-AHA227M50G24T-FCT-ND | kr.11.22000 | Upgrade |
| EEE-HBH221UAP | Panasonic Industry | 7.569 | PCE4798CT-ND | kr.8.37000 | Upgrade |
| EMLA500ARA221MJA0G | Chemi-Con | 813 | 565-EMLA500ARA221MJA0GCT-ND | kr.9.19000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.48000 | kr.7.48 |
| 10 | kr.4.79300 | kr.47.93 |
| 50 | kr.3.65560 | kr.182.78 |
| 100 | kr.3.29620 | kr.329.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.67662 | kr.1,338.31 |
| 1.000 | kr.2.48148 | kr.2,481.48 |
| 1.500 | kr.2.38295 | kr.3,574.43 |
| 2.500 | kr.2.27312 | kr.5,682.80 |
| 3.500 | kr.2.20855 | kr.7,729.92 |
| 5.000 | kr.2.14618 | kr.10,730.90 |
| Unit Price without VAT: | kr.7.48000 |
|---|---|
| Unit Price with VAT: | kr.9.35000 |

