
EMLA500ARA221MJA0G | |
|---|---|
DigiKey Part Number | 565-EMLA500ARA221MJA0GTR-ND - Tape & Reel (TR) 565-EMLA500ARA221MJA0GCT-ND - Cut Tape (CT) 565-EMLA500ARA221MJA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMLA500ARA221MJA0G |
Description | CAP ALUM 220UF 20% 50V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMLA500ARA221MJA0G Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 335 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 670 mA @ 100 kHz |
Part Status Active | Impedance 180 mOhms |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.406" (10.30mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.19000 | kr.9.19 |
| 10 | kr.5.91500 | kr.59.15 |
| 50 | kr.4.54700 | kr.227.35 |
| 100 | kr.4.11530 | kr.411.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.37224 | kr.1,686.12 |
| 1.000 | kr.3.13817 | kr.3,138.17 |
| 1.500 | kr.3.02004 | kr.4,530.06 |
| 2.500 | kr.2.88833 | kr.7,220.82 |
| 3.500 | kr.2.81092 | kr.9,838.22 |
| 5.000 | kr.2.73615 | kr.13,680.75 |
| Unit Price without VAT: | kr.9.19000 |
|---|---|
| Unit Price with VAT: | kr.11.48750 |

