
EMVE500ARA221MJA0G | |
|---|---|
DigiKey Part Number | 565-EMVE500ARA221MJA0GTR-ND - Tape & Reel (TR) 565-EMVE500ARA221MJA0GCT-ND - Cut Tape (CT) 565-EMVE500ARA221MJA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVE500ARA221MJA0G |
Description | CAP ALUM 220UF 20% 50V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVE500ARA221MJA0G Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 375 mA @ 120 Hz |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.394" (10.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMLA500ARA221MJA0G | Chemi-Con | 793 | 565-EMLA500ARA221MJA0GCT-ND | kr.9.29000 | Direct |
| UCL1H221MNL1GS | Nichicon | 4.201 | 493-17464-1-ND | kr.6.99000 | Direct |
| 50TZV220M10X10.5 | Rubycon | 288.342 | 1189-1654-1-ND | kr.6.09000 | Upgrade |
| EEE-FP1H221AP | Panasonic Industry | 776 | P19727CT-ND | kr.8.27000 | Upgrade |
| UCD1H221MNL1GS | Nichicon | 45.349 | 493-6390-1-ND | kr.5.77000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.03000 | kr.6.03 |
| 10 | kr.3.80800 | kr.38.08 |
| 50 | kr.2.87800 | kr.143.90 |
| 100 | kr.2.58450 | kr.258.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.07696 | kr.1,038.48 |
| 1.000 | kr.1.91697 | kr.1,916.97 |
| 1.500 | kr.1.83625 | kr.2,754.38 |
| 2.500 | kr.1.74621 | kr.4,365.53 |
| 3.500 | kr.1.69328 | kr.5,926.48 |
| 5.000 | kr.1.64215 | kr.8,210.75 |
| Unit Price without VAT: | kr.6.03000 |
|---|---|
| Unit Price with VAT: | kr.7.53750 |

