Upgrade
Upgrade
Upgrade
Parametric Equivalent
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

EDK476M010S9DAA | |
|---|---|
DigiKey Part Number | EDK476M010S9DAA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EDK476M010S9DAA |
Description | CAP ALUM 47UF 20% 10V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EDK476M010S9DAA Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 43 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 53.75 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.222" (5.65mm) |
Tolerance ±20% | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EDH476M010S9DAA | KEMET | 0 | EDH476M010S9DAA-ND | kr.0.05719 | Upgrade |
| EDH476M016S9DAA | KEMET | 0 | EDH476M016S9DAA-ND | kr.0.05826 | Upgrade |
| EEV476M016S9DAA | KEMET | 0 | EEV476M016S9DAA-ND | kr.0.06251 | Upgrade |
| EDK476M016S9DAA | KEMET | 0 | EDK476M016S9DAA-ND | kr.0.05826 | Parametric Equivalent |
| 10SEV47M5X5.5 | Rubycon | 0 | 10SEV47M5X5.5-ND | kr.0.00000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.42792 | kr.8,558.40 |
| Unit Price without VAT: | kr.0.42792 |
|---|---|
| Unit Price with VAT: | kr.0.53490 |













